1593HAMUNOGY | Hammond
ABS enclosure, (L x W x H) 110 x 75 x 25 mm, gray (RAL 7046), 1593HAMUNOGY
Order No.: 66H241
EAN: 4099889543537
MPN:
1593HAMUNOGY
ABS enclosure, 1593HAMUNOGY, Hammond
Enclosure designed for Raspberry Pi, molded in a choice of general purpose ABS plastic with a satin texture. The enclosure is designed to allow access to I/O connectors and often used controls and/or LEDS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 110 mm | |
| Width | 75 mm | |
| Height | 25 mm | |
| Colour | gray | |
| RAL number | 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |