1593HAMPITCLR | Hammond
ABS enclosure, (L x W x H) 99 x 74 x 31 mm, transparent, 1593HAMPITCLR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2574 € *
Available in 7 Days: 33 pcs. - if ordered today
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.6981 €
50 pcs.
9.6271 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1593HAMPITCLR, Hammond
Raspberry PI Touchscreen Enclosure - Models PI b+, PI2 B, PI3 B with General Purpose ABS material and length of 99 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 99 mm | |
| Width | 74 mm | |
| Height | 31 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |