1593HAMPIBK | Hammond
ABS enclosure, (L x W x H) 104 x 66 x 30 mm, black (RAL 9005), 1593HAMPIBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Available in 7 Days: 142 pcs. - if ordered today
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
7.0567 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1593HAMPIBK, Hammond
Raspberry PI 2 Enclosure with General Purpose ABS material and length of 105 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 104 mm | |
| Width | 66 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |