1593HAMEGG2TPU | Hammond
ABS enclosure, (L x W x H) 145 x 100 x 33 mm, purple/transparent, 1593HAMEGG2TPU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.8667 €
50 pcs.
5.2717 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1593HAMEGG2TPU, Hammond
Raspberry PI Platform - Models PI A+, B, B+, PI2 B and PI3 B with General Purpose ABS material and length of 145 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 145 mm | |
| Width | 100 mm | |
| Height | 33 mm | |
| Colour | purple/transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |