1593HAMDOGBK | Hammond
ABS enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), 1593HAMDOGBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Available in 7 Days: 22 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.5454 €
50 pcs.
4.9861 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1593HAMDOGBK, Hammond
BeagleBone Enclosure with General Purpose ABS material and length of 94 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 95 mm | |
| Width | 77 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |