1593HAMBONETBU | Hammond
ABS enclosure, (L x W x H) 95 x 77 x 30 mm, blue/transparent, 1593HAMBONETBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 7 Days: 25 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
6.1047 €
50 pcs.
5.4978 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1593HAMBONETBU, Hammond
BeagleBone Black Enclosure with General Purpose ABS material and length of 94 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 95 mm | |
| Width | 77 mm | |
| Height | 30 mm | |
| Colour | blue/transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |