1591XXGSFLBK | Hammond
ABS enclosure, (L x W x H) 122 x 94 x 36 mm, black (RAL 9005), IP54, 1591XXGSFLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available: 19 pcs.
Available in 7 Days: 707 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
5 pcs.
3.1654 €
10 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose housing, 1591XXGSFLBK, Hammond
Plastic housing, multipurpose, ABS, 38 mm, 96 mm, 122 mm, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 122 mm | |
| Width | 94 mm | |
| Height | 36 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |