1591XXFSBK | Hammond
ABS enclosure, (L x W x H) 221 x 150 x 58 mm, black (RAL 9005), IP54, 1591XXFSBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9599 € *
Available in 7 Days: 158 pcs. - if ordered today
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.4244 €
50 pcs.
9.3772 €
100 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipurpose Enclosure, 1591XXFSBK, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 221 mm | |
| Width | 150 mm | |
| Height | 58 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |