1591XXEFLGY | Hammond
ABS enclosure, (L x W x H) 193 x 112 x 56 mm, light gray (RAL 7035), IP54, 1591XXEFLGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.5783 €
50 pcs.
11.3050 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipurpose Enclosure, 1591XXEFLGY, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 193 mm | |
| Width | 112 mm | |
| Height | 56 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |