1591LGY | Hammond
ABS enclosure, (L x W x H) 85 x 56 x 39 mm, light gray (RAL 7035), IP54, 1591LGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Available in 7 Days: 558 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.2479 €
100 pcs.
4.6172 €
250 pcs.
4.4387 €
1000 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 1591LGY, HAMMOND
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.
The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features
- Flame retardant
- Two piece lap joint construction
- Provides protection against dust accumulation and splashing water
- Integral card guides accept 1.5mm PC cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 85 mm | |
| Width | 56 mm | |
| Height | 39 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |