1591GF2GY | Hammond

ABS enclosure, (L x W x H) 120 x 94 x 34 mm, light gray (RAL 7035), IP54, 1591GF2GY

Order No.: 61H3016
EAN: 4099889536102
MPN:
1591GF2GY
Series: 1591
1591GF2GY Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0428 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
10 pcs.
11.4478 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

Multipurpose Enclosure, 1591GF2GY, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Filter Property Value
Material ABS
Length 120 mm
Width 94 mm
Height 34 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 39269097
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes