1591ETCL | Hammond
PC enclosure, (L x W x H) 191 x 110 x 61 mm, colorless, IP54, 1591ETCL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7663 € *
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
17.8143 €
50 pcs.
16.0293 €
100 pcs.
14.4466 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipurpose Enclosure, 1591ETCL, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 191 mm | |
| Width | 110 mm | |
| Height | 61 mm | |
| Colour | colorless | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |