1591ESBK | Hammond
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591ESBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1146 € *
Available: 2 pcs.
Available in 7 Days: 178 pcs. - if ordered today
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
9.7818 €
50 pcs.
9.1273 €
150 pcs.
8.7108 €
500 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipurpose housing, 1591ESBK, Hammond
Hammond Black general purpose ABS plastic housing (7.50" x 4.30" x 2.20") without flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 191 mm | |
| Width | 110 mm | |
| Height | 61 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |