1591DGY | Hammond
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DGY
Unit Price (€ / pc.)
9.4605 € *
Available: 50 pcs.
Available in 7 Days: 336 pcs. - if ordered today
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.9845 €
50 pcs.
8.5323 €
100 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 1591DGY, HAMMOND
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.
The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features
- Flame retardant
- Two piece lap joint construction
- Provides protection against dust accumulation and splashing water
- Integral card guides accept 1.5mm PC cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 150 mm | |
| Width | 80 mm | |
| Height | 50 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |