1591BSGY | Hammond
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BSGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Available: 9 pcs.
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
5 pcs.
3.8913 €
10 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipurpose Enclosure, 1591BSGY, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 112 mm | |
| Width | 62 mm | |
| Height | 31 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |