1590Z163 | Hammond

Watertight Diecast Enclosure, 260 x 160 x 160,Natural

Order No.: 66H5031
EAN: 00623980850191
MPN:
1590Z163
Series: 1590Z
1590Z163 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.7648 € *
Available in 7 Days: 17 pcs. - if ordered today
Total Price:
111.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.7648 €

Diecast Aluminum Enclosure, 1590Z163, Hammond

Rugged, diecast aluminum alloy electronic instrument enclosure. Two piece tongue and groove construction with a replaceable one piece silicone rubber gasket provides protection against ingress of dust and water. Gasket supplied loose inside the enclosure (not pre-installed).

Features

  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall mount using blind through hole construction, located outside of gasket protection

Applications

  • Pole Mount Kit
  • Breather Kit
  • Liquid-Tight Cordgrips (Nylon)
  • Pressure Compensation Plug
  • Small Rainproof Ventilator
  • Liquid-Tight Cordgrips (Nickel Plated Brass)
Technical specifications
Filter Property Value
Material aluminum
Length 260 mm
Width 160 mm
Height 160 mm
Colour natural
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin IN
Customs tariff number 76169910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes