1590Z140GY | Hammond
Aluminum die cast enclosure, (L x W x H) 250 x 80 x 57 mm, gray (RAL 7046), IP66, 1590Z140GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.8344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
56.83 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8344 €
10 pcs.
53.9903 €
50 pcs.
48.5877 €
100 pcs.
43.7206 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590Z140GY, Hammond
Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
- Ideal for repetitive opening and closing.
- Four recessed stainless steel machine screws secure lid into tapped holes.
- Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 250 mm | |
| Width | 80 mm | |
| Height | 57 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |