1590Z137BK | Hammond

Watertight Diecast Enclosure, 200 x 80 x 60,Black

Order No.: 66H5029
EAN: 00623980003313
MPN:
1590Z137BK
Series: 1590Z
1590Z137BK Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.6198 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
57.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.6198 €

Diecast Aluminum Enclosure, 1590Z137BK, Hammond

Rugged, diecast aluminum alloy electronic instrument enclosure. Two piece tongue and groove construction with a replaceable one piece silicone rubber gasket provides protection against ingress of dust and water. Gasket supplied loose inside the enclosure (not pre-installed).

Features

  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall mount using blind through hole construction, located outside of gasket protection

Applications

  • Pole Mount Kit
  • Breather Kit
  • Liquid-Tight Cordgrips (Nylon)
  • Pressure Compensation Plug
  • Small Rainproof Ventilator
  • Liquid-Tight Cordgrips (Nickel Plated Brass)
Technical specifications
Filter Property Value
Material aluminum
Length 200 mm
Width 80 mm
Height 60 mm
Colour black
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin IN
Customs tariff number 76169910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes