1590Z090BK | Hammond
Watertight Diecast Enclosure, 140 x 140 x 90,Black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3996 € *
Available in 7 Days: 2 pcs. - if ordered today
Diecast Aluminum Enclosure, 1590Z090BK, Hammond
Rugged, diecast aluminum alloy electronic instrument enclosure. Two piece tongue and groove construction with a replaceable one piece silicone rubber gasket provides protection against ingress of dust and water. Gasket supplied loose inside the enclosure (not pre-installed).
Features
- Ideal for repetitive opening and closing
- Four recessed stainless steel machine screws secure lid into tapped holes
- Easy to wall mount using blind through hole construction, located outside of gasket protection
Applications
- Pole Mount Kit
- Breather Kit
- Liquid-Tight Cordgrips (Nylon)
- Pressure Compensation Plug
- Small Rainproof Ventilator
- Liquid-Tight Cordgrips (Nickel Plated Brass)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 140 mm | |
| Width | 140 mm | |
| Height | 90 mm | |
| Colour | black | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |