1590Z060BK | Hammond
Aluminum die cast enclosure, (L x W x H) 50 x 45 x 30 mm, black (RAL 9005), IP68, 1590Z060BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.8048 €
50 pcs.
10.6267 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590Z060BK, Hammond
Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
- Ideal for repetitive opening and closing.
- Four recessed stainless steel machine screws secure lid into tapped holes.
- Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 50 mm | |
| Width | 45 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |