1590TRPCOR | Hammond
Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, orange, IP54, 1590TRPCOR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2546 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
17.3383 €
50 pcs.
15.6009 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590TRPCOR, Hammond
Diecast Enclosure, Trapezoid, Orange with Die Cast Aluminium material and length of 95 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 95 mm | |
| Width | 151 mm | |
| Height | 35 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |