1590TFL | Hammond
Aluminum enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590TFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8282 € *
Available: 1 pcs.
Available in 7 Days: 64 pcs. - if ordered today
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
11.2812 €
50 pcs.
10.5196 €
150 pcs.
10.0555 €
500 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, 1590TFL, HAMMOND
The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
Features
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
- Includes screws threaded into factory-tapped holes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 80 mm | |
| Height | 59 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |