1590P1FLBK | Hammond

Aluminum die cast enclosure, (L x W x H) 153 x 83 x 50 mm, black (RAL 9005), IP54, 1590P1FLBK

Order No.: 61H2501
EAN: 4099889532098
MPN:
1590P1FLBK
Series: 1590 FL
1590P1FLBK Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5140 € *
Available in 7 Days: 56 pcs. - if ordered today
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
23.2764 €
50 pcs.
20.9440 €
100 pcs.
18.8615 €
*incl. VAT plus shipping costs
Subject to prior sale

Die Cast Enclosure, 1590P1FLBK, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Filter Property Value
Material aluminum
Length 153 mm
Width 83 mm
Height 50 mm
Colour black
RAL number 9005
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 76169990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes