1590N1F | Hammond

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, natural, IP54, 1590N1F

Order No.: 61H2449
EAN: 4099889531572
MPN:
1590N1F
Series: 1590 FB
1590N1F Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9067 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.6691 €
50 pcs.
21.3010 €
100 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale

Die Cast Enclosure, 1590N1F, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Filter Property Value
Material aluminum
Length 121 mm
Width 66 mm
Height 40 mm
Colour natural
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 76169990
Country of origin CA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes