1590LLB | Hammond
Aluminum die cast enclosure, (L x W x H) 50 x 50 x 25 mm, natural, IP54, 1590LLB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Available: 9 pcs.
Available in 7 Days: 104 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
6.9377 €
50 pcs.
6.4617 €
150 pcs.
6.1761 €
500 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast housing, 1590LLB, Hammond
Metal housing, shielded, die-cast, IP54, small, die-cast aluminium, 50 mm, 50 mm, 21 mm, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 25 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |