1590DFBK | Hammond
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5183 € *
Available in 7 Days: 15 pcs. - if ordered today
Total Price:
43.52 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5183 €
10 pcs.
41.3287 €
50 pcs.
37.2232 €
100 pcs.
33.4985 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590DFBK, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 188 mm | |
| Width | 119 mm | |
| Height | 56 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |