1590BSOR | Hammond
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, orange, IP55, 1590BSOR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1368 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
10 pcs.
14.3633 €
50 pcs.
12.9353 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590BSOR, HAMMOND
The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
Features
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
- Includes screws threaded into factory-tapped holes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 112 mm | |
| Width | 60 mm | |
| Height | 42 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |