1590BFL | Hammond
Aluminum enclosure, (L x W x H) 113 x 60 x 31 mm, natural, IP54, 1590BFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9484 € *
Available in 7 Days: 240 pcs. - if ordered today
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
9.4605 €
50 pcs.
8.5204 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, 1590BFL, HAMMOND
The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
Features
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
- Includes screws threaded into factory-tapped holes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 113 mm | |
| Width | 60 mm | |
| Height | 31 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |