1557HBK | Hammond
ABS enclosure, (L x W x H) 200 x 200 x 45 mm, black (RAL 9005), IP66, 1557HBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7480 € *
Available in 7 Days: 81 pcs. - if ordered today
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
10 pcs.
33.0106 €
50 pcs.
29.7024 €
100 pcs.
26.7512 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 1557HBK, HAMMOND
This enclosure is ideally suited for mounting printed circuit boards or DIN rail mounted components.
All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Features
- Suitable for indoor or outdoor use
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.
- Available in black or gray ABS plastic
- Rounded corners and face provide a more modern look while still offering superior watertight ratings
- Flame retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 200 mm | |
| Height | 45 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |