1556FGY | Hammond

ABS enclosure, (L x W x H) 160 x 160 x 45 mm, gray, IP54, 1556FGY

Order No.: 66H5072
EAN: 00623980667218
MPN:
1556FGY
Series: 1556
1556FGY Hammond General Purpose Enclosures Image 1
1556FGY Hammond General Purpose Enclosures Image 2
1556FGY Hammond General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1725 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
15.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1725 €

Modern General Purpose Enclosure, 1556FGY, Hammond

Modern general purpose enclosure ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Can be used in a tabletop configuration using rubber feet (included) or two different wallmount configurations using wall mount foot kit (sold separately).

Features

  • Rounded corners and face provide a more modern look
  • Lap joint construction provides protection against access of dust and splashing water
  • Molded from flame retardant material which carries a flammability rating of UL94 V-0.
  • Lid hardware and 4x rubber feet included with enclosure
Technical specifications
Filter Property Value
Material ABS
Length 160 mm
Width 160 mm
Height 45 mm
Colour gray
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes