1556BABK | Hammond
ABS enclosure, (L x W x H) 80 x 80 x 60 mm, black, IP54, 1556BABK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Available in 7 Days: 29 pcs. - if ordered today
Modern General Purpose Enclosure, 1556BABK, Hammond
Modern general purpose enclosure ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Can be used in a tabletop configuration using rubber feet (included) or two different wallmount configurations using wall mount foot kit (sold separately).
Features
- Rounded corners and face provide a more modern look
- Lap joint construction provides protection against access of dust and splashing water
- Molded from flame retardant material which carries a flammability rating of UL94 V-0.
- Lid hardware and 4x rubber feet included with enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 60 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |