1555R2F42GY | Hammond
PC enclosure, (L x W x H) 160 x 160 x 62 mm, light gray (RAL 7035), IP68, 1555R2F42GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3450 € *
Available in 7 Days: 92 pcs. - if ordered today
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
5 pcs.
27.3224 €
10 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1555R2F42GY, Hammond
Watertight enclosure, flanged lid, designed for harsh industrial environments or outdoor applications.
Features
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 160 mm | |
| Width | 160 mm | |
| Height | 62 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |