1555QF42GY | Hammond
ABS enclosure, (L x W x H) 140 x 140 x 62 mm, light gray (RAL 7035), IP66, 1555QF42GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5747 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
5 pcs.
19.4208 €
10 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, 1555QF42GY, Hammond
Features
- Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.)
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Standoffs molded in the interior of the lid & enclosure - designed for #4 x 1/4” self tapping screws
- Gasketed lid with two piece “tongue & groove” construction provides protection againstaccess of oil, dust and water
- Gasket is one piece made from high temperature, U.L. listed silicone
- Lid is secured with included M4 stainless steel machine screws which are threaded intocorrosion resistant bushings for repetitive assembly & disassembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 140 mm | |
| Width | 140 mm | |
| Height | 62 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |