1555HF42GY | Hammond
ABS enclosure, (L x W x H) 180 x 119 x 62 mm, light gray (RAL 7035), IP67, 1555HF42GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0991 € *
Available in 7 Days: 45 pcs. - if ordered today
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
10 pcs.
19.0876 €
50 pcs.
17.1836 €
100 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, 1555HF42GY, Hammond
This enclosure is ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. It is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, and more).
Features
- Interior is secure as lid screws are behind the lid
- Satin texture RAL7035 grey finish with smooth recessed surface on lid for a membrane keypad or label
- Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust, and water
- Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 180 mm | |
| Width | 119 mm | |
| Height | 62 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |