1555C2GY | Hammond
PC enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555C2GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8147 € *
Available: 4 pcs.
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
15.9817 €
50 pcs.
14.3871 €
100 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1555C2GY, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
- Enclosure color is a light gray (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 119 mm | |
| Width | 66 mm | |
| Height | 41 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |