1555A2GY | Hammond

PC enclosure, (L x W x H) 52 x 50 x 40 mm, light gray (RAL 7035), IP68, 1555A2GY

Order No.: 66H5195
EAN: 00623980039879
MPN:
1555A2GY
Series: 1555
1555A2GY Hammond General Purpose Enclosures Image 1
1555A2GY Hammond General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0551 € *
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
11.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0551 €

Waterproof PC housing, 1555A2GY, Hammond

Polycarbonate plastic watertight enclosure, 52 x 50 x 40, grey RAL7035.

Technical specifications
Filter Property Value
Material PC
Length 52 mm
Width 50 mm
Height 40 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes