1554YA2GY | Hammond
PC enclosure, (L x W x H) 300 x 240 x 120 mm, light gray (RAL 7035), IP68, 1554YA2GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.6927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.69 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6927 €
10 pcs.
79.5039 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554YA2GY, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 300 mm | |
| Width | 240 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |