1554VGY | Hammond
ABS enclosure, (L x W x H) 239 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554VGY
Unit Price (€ / pc.)
38.4489 € *
Available: 5 pcs.
Available in 7 Days: 96 pcs. - if ordered today
Total Price:
38.45 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4489 €
5 pcs.
36.1403 €
15 pcs.
34.7599 €
50 pcs.
33.2248 €
150 pcs.
31.8325 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 1554VGY, HAMMOND
The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB.
The two piece tongue & groove construction provides IP66 protection against oil, dust and water.
Features
- Two piece tongue & groove construction provides protection against access of oil, dust and water
- Designed to meet IP66
- All stainless steel hardware to avoid corrosion caused by dissimilar metals
- Lid screws are self-captive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 239 mm | |
| Width | 160 mm | |
| Height | 89 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |