1554NGY | Hammond
ABS enclosure, (L x W x H) 119 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554NGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1951 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
17.2788 €
50 pcs.
15.5533 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1554NGY, Hammond
Hammond Waterproof Enclosure 4.70 x 4.70 x 2.40 ABS IP66 & NEMA 4, 4X, 12 & 13 Flat Gray Cover Enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 61 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |