1554N2GYCL | Hammond
PC enclosure, (L x W x H) 119 x 119 x 61 mm, gray (RAL 7046), IP68, 1554N2GYCL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5152 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5152 €
10 pcs.
19.3613 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554N2GYCL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 61 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |