1554MPB1 | Hammond
PC push button enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554MPB1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0419 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
10 pcs.
41.8285 €
50 pcs.
37.6397 €
100 pcs.
33.8793 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton enclosure, 1554MPB1, Hammond
Electronic instrument enclosure, designed for mounting printed circuit boards or DIN rail mounted components.
Features
- Lid and mounting holes are located outside of the gasket seal
- Gasket is a preformed, high temperature U.L. listed silicone rubber
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- All stainless steel hardware to avoid corrosion caused by dissimilar metals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 89 mm | |
| Width | 89 mm | |
| Height | 61 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |