1553WDGY | Hammond
ABS handheld enclosure, (L x W x H) 147 x 90 x 25 mm, light gray (RAL 7035), IP65, 1553WDGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4684 € *
Available in 7 Days: 38 pcs. - if ordered today
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
18.4807 €
50 pcs.
16.6481 €
100 pcs.
14.9702 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1553WDGY, HAMMOND
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort.
These cases are available in either light gray or black and comes with or without a battery door and compartment.
Features
- Top cover is recessed for membrane display or keypad
- Printed Circuit Board (PCB) standoffs are moulded into case
- Includes removable front panel and assembly hardware
- Over moulded in general purpose ABS plastic with a soft plastic grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 147 mm | |
| Width | 90 mm | |
| Height | 25 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |