1553WCGY | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 32 mm, gray (RAL 7046), IP65, 1553WCGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7663 € *
Available in 7 Days: 103 pcs. - if ordered today
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
17.8262 €
50 pcs.
16.0412 €
100 pcs.
14.4466 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft Sided Watertight Handheld Enclosure, 1553WCGY, Hammond
Soft Sided Watertight Handheld Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 117 mm | |
| Width | 79 mm | |
| Height | 32 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |