1553TTBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 165 x 80 x 28 mm, black (RAL 9005), IP54, 1553TTBKBAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3962 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
20.3133 €
50 pcs.
18.2903 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS handheld enclosure, 1553TTBKBAT, Hammond
ABS handheld enclosure ergonomically designed to comfortably fit in the user's hand. Both the display and keyboard areas are recessed for membrane devices, perfect for instrument or mobile data enclosures requiring a keypad and display. Enclosure is assembled with M3-0.5 x 18 mm Philips head machine screws threaded into integral brass bushings. Ideal for repetitive assembly and disassembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 165 mm | |
| Width | 80 mm | |
| Height | 28 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |