1553DYLBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, yellow, IP54, 1553DYLBKBAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6013 € *
Available in 7 Days: 61 pcs. - if ordered today
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
13.8754 €
50 pcs.
12.4712 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1553DYLBKBAT, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 147 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 147 mm | |
| Width | 89 mm | |
| Height | 25 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |