1553BTBUBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, blue/transparent, IP54, 1553BTBUBKBAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.6259 €
50 pcs.
11.3645 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1553BTBUBKBAT, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 117 mm | |
| Width | 79 mm | |
| Height | 24 mm | |
| Colour | blue/transparent | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |