1553AABK | Hammond
ABS handheld enclosure, (L x W x H) 75 x 50 x 17 mm, black (RAL 9005), IP54, 1553AABK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Available: 4 pcs.
Available in 7 Days: 719 pcs. - if ordered today
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.1642 €
50 pcs.
5.5573 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1553AABK, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 75 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 75 mm | |
| Width | 50 mm | |
| Height | 17 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |