1551WYFLBK | Hammond
PC miniature enclosure, (L x W x H) 50 x 100 x 24 mm, black (RAL 9005), IP68, 1551WYFLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3423 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.9734 €
50 pcs.
6.2713 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature watertight plastic enclosure, 1551WYFLBK, Hammond
Features
- Ideally suited for mounting small printed circuit boards
- Molded from robust polycarbonate
- Polycarbonate has a flame rating of UL94 V-0
- Includes replaceable silicone gasket to protect against ingress of water or dust
- For general purpose (not water-tight) miniature enclosures
- Designed to meet IP68
- Suitable for outdoor use
- with integrated flange for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 50 mm | |
| Width | 100 mm | |
| Height | 24 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |