1551WXFLGY | Hammond
PC miniature enclosure, (L x W x H) 80 x 80 x 22 mm, light gray (RAL 7035), IP68, 1551WXFLGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Available in 7 Days: 75 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.2828 €
50 pcs.
6.5569 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature watertight plastic enclosure, 1551WXFLGY, Hammond
Features
- Ideally suited for mounting small printed circuit boards
- Molded from robust polycarbonate
- Polycarbonate has a flame rating of UL94 V-0
- Includes replaceable silicone gasket to protect against ingress of water or dust
- For general purpose (not water-tight) miniature enclosures
- Designed to meet IP68
- Suitable for outdoor use
- with integrated flange for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 22 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |