1551UGY | Hammond
ABS miniature enclosure, (L x W x H) 100 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551UGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available: 6 pcs.
ABS-Enclosure, 1551UGY, Hammond
ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Complete with lid and two self tapping screws
- Satin texture finish
- Lap joint construction provides protection against access of dust and splashing water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 100 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |